E-Switch PVS7F2BSS3R1

ANTI-VANDAL, 2A, SPDT, On-(On), Solder, LED, RGB, IP65
$ 27.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVS7F2BSS3R1.

Farnell

Datasheet1 page9 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVS7F2BSS3R1 provided by its distributors.

ANTI-VANDAL, 2A, SPDT, On-(On), Solder, LED, RGB, IP65
ANTI-VANDAL 2A 24VDC SPDT ON-(ON) PANEL MOUNT, FRONT
ANTI VANADAL SW, SPDT, 2A/24VDC, PANEL;
SQUARE BEZEL ANTI-VANDAL SWITCH
Pb Switch, Spdt, 2A, 24Vdc, Panel, Rgb; Product Range:Pvs7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Stainless Steel Rohs Compliant: Yes |E-Switch PVS7F2BSS3R1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVS7F2BSS-3R1