E-Switch PVL12FW145

ANTI-VANDAL, No Internal Switch Contacts, Pilot Indicator, Wire Leads 150mm, LED, Blue, IP67
$ 3.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVL12FW145.

Future Electronics

Datasheet1 page6 years ago

New Yorker Electronics

Inventory History

3 month trend:
-4.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVL12FW145 provided by its distributors.

ANTI-VANDAL, No Internal Switch Contacts, Pilot Indicator, Wire Leads 150mm, LED, Blue, IP67
PVL Series 2mA -20mA 24V Wire Leads LED Panel Indicator
PILOT INDICATOR, NO INTERNAL SW. CONTACTS, 150 MM WIRE LEADS, IP67, PVL SERIES
PILOT LIGHT, LED, BLUE, 12.2MM, 24V; LED Color:Blue; Operating Voltage:24V; Mounting Hole Dia:12.2mm; Forward Current If:20mA; Luminous Intensity:-; IP / NEMA Rating:IP67; Product Range:PVL Series RoHS Compliant: Yes
PILOT LIGHT, LED, BLUE, 12.2MM, 24V;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH