E-Switch PVL10FWS14

ANTI-VANDAL, No Internal Switch Contacts, Pilot Indicator, Wire Leads 150mm, LED, Red, IP67
$ 4.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVL10FWS14.

Future Electronics

Datasheet1 page6 years ago

New Yorker Electronics

Inventory History

3 month trend:
-33.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVL10FWS14 provided by its distributors.

ANTI-VANDAL, No Internal Switch Contacts, Pilot Indicator, Wire Leads 150mm, LED, Red, IP67
PVL Series Pilot Indicator 10mm Dia Wire Leads 150mm 12V Red Lens
Pilot Light, Led, Red, 10.2Mm, 12V; Led Color:Red; Operating Voltage:12V; Mounting Hole Dia:10.2Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Pvl Series Rohs Compliant: Yes |E-Switch PVL10FWS14
PILOT LIGHT, LED, RED, 10.2MM, 12V;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH