E-Switch PVL08FLS31

Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
$ 5.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVL08FLS31.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-13.60%

CAD Models

Download E-Switch PVL08FLS31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-03-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVL08FLS31 provided by its distributors.

Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
LED Panel Indicator Green Clear 2.8V 20mA Quick Connect - 0.110" (2.8mm)
LED INDICATOR, PVL SERIES, ROUND, FLAT, GREEN 2.8V LED, GREEN LENS, 20MA, QC
Pilot Light, Led, Green, 8.2Mm, 2.8V; Led Color:Green; Operating Voltage:2.8V; Mounting Hole Dia:8.2Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip67; Product Range:Pvl Series Rohs Compliant: Yes |E-Switch PVL08FLS31

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH