E-Switch PVA6RPW41G1

Anti-vandal Switch, SPST, Off-(on), 2A, 36V DC, 500 Mm Wire Leads, IP67
$ 12.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6RPW41G1.

JRH Electronics

Datasheet1 page7 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-28.68%

CAD Models

Download E-Switch PVA6RPW41G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch PVA6RPW41G1 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, 500 MM WIRE LEADS, IP67
Pushbutton 16mm, 2A 36VDC, Power Symbol Illumination, 20mA Red/Green LED,IP67
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Wire Lead
Anti-Vandal Sw, Spst-No-Dm, 2A/36V, G/R; Product Range:Pva6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch PVA6RPW41G1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG