E-Switch PVA6RPW4141

Anti-vandal Switch, SPST, Off-(on), 2A, 36V DC, 500 Mm Wire Leads, IP67
$ 11.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6RPW4141.

JRH Electronics

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
+17.43%

CAD Models

Download E-Switch PVA6RPW4141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch PVA6RPW4141 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, 500 MM WIRE LEADS, IP67
Button,Round Off-Mom SPST-NO -16.00(Dia) 1000000Cycles 36V 1000000Cycles 2A , 16mm
ANTI-VANDAL SW, SPST-NO-DM, 2A/36V, BLUE;
Panel Mount Push Button Switch
Anti-Vandal Sw, Spst-No-Dm, 2A/36V, Blue; Product Range:Pva6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch PVA6RPW4141

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG