E-Switch PVA6LRPW1241

Switch Push Button OFF ON SPST Curved Round Button 2A 36VDC Latching Panel Mount Wire Lead
$ 12.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6LRPW1241.

IHS

Datasheet1 page6 years ago

New Yorker Electronics

Inventory History

3 month trend:
-19.87%

CAD Models

Download E-Switch PVA6LRPW1241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch PVA6LRPW1241 provided by its distributors.

Switch Push Button OFF ON SPST Curved Round Button 2A 36VDC Latching Panel Mount Wire Lead
ILLUMINATED SPST PUSHBUTTON SWITCH, SILVER CONTACT, IP67 RATED, BLUE LED
Curved Round Button Off-On SPST -16.00(Dia) 36V 200000Cycles , 18.5mm*21.8mm
ANTI-VANDAL SW, SPST-NO-DM, 2A, 36VDC; Product Range:PVA6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Transparent, Anodized RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG