E-Switch PVA6LRPW1141

Anti-vandal Switch, SPST, Off-on, 2A, 36V DC, 500 Mm Wire Leads, IP67
$ 14.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6LRPW1141.

IHS

Datasheet1 page7 years ago

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+140%

CAD Models

Download E-Switch PVA6LRPW1141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PVA6LRPW1141 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-ON, 2A, 36V DC, 500 MM WIRE LEADS, IP67
PVA6L Series 2 A 36 VDC SPST Off-On Panel Mount Illuminated Anti-vandal Switch
Round Off-On SPST -16.00(Dia) 100000Cycles 36V 100000Cycles 2A , 19.6mm
ANTI-VANDAL SW, SPST-NO-DM, 2A/36V, BLUE; Product Range:PVA6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black, Anodized RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG