E-Switch PVA6LRE21241

Pushbutton Switch, IP67, SPST, Off-on, Clear Actuator, 2A, 36VDC, Solder, PVA6 Series
$ 10.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6LRE21241.

IHS

Datasheet5 pages7 years ago

JRH Electronics

New Yorker Electronics

Inventory History

3 month trend:
+5.17%

CAD Models

Download E-Switch PVA6LRE21241 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of E-Switch PVA6LRE21241 provided by its distributors.

PUSHBUTTON SWITCH, IP67,SPST, OFF-ON, CLEAR ACTUATOR,2A, 36VDC, SOLDER, PVA6 SERIES
PVA6 Series SPST Off-On Blue LED Solder Lug IP67 Anti-Vandal Switch
ANTI-VANDAL SW, SPST-NO-DM, 2A/36V, BLUE; Product Range:PVA6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO-DM; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Transparent, Anodized RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVA6LRE21241.