E-Switch PVA6LRE21111

Pushbutton Switch, IP67, SPST, Off-on, Black Actuator, 2A, 36VDC, Solder, PVA6 Series
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVA6LRE21111.

JRH Electronics

Datasheet1 page8 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.52%

CAD Models

Download E-Switch PVA6LRE21111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch PVA6LRE21111 provided by its distributors.

PUSHBUTTON SWITCH, IP67,SPST, OFF-ON, BLACK ACTUATOR,2A, 36VDC, SOLDER, PVA6 SERIES
E-SWITCH - PVA6LRE21111 - VANDAL RESISTANT SW, SPST, 2A, 36V, RED
Anti-Vandal Sw, Spst-No-Dm, 2A/36V, Red; Product Range:Pva6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black, Anodized Rohs Compliant: Yes |E-Switch PVA6LRE21111

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG