E-Switch PV9F2Y0SS-345

Anti-vandal Switch, Dpst-no/nc, Off-(on), On-(off), 2A, 48V DC, Solder, IP66
$ 20.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV9F2Y0SS-345.

IHS

Datasheet1 page0 years ago

TME

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-84.75%

CAD Models

Download E-Switch PV9F2Y0SS-345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch PV9F2Y0SS-345 provided by its distributors.

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP66
Flush Round Button Off-Mom,On-Mom DPST-NO/NC -28.00(Dia) 48V 50000Cycles , 32mm*40.9mm
Switch Push Button ON (OFF)/OFF (ON) SPDT Flush Round Button 2A 48VDC Momentary Contact Solder Panel Mount
Anti Vandal Sw, Spdt-Db, 2A/48Vdc, Panel; Product Range:Pv9 Series; Panel Cutout Diameter:1.1"; Contact Configuration:Spdt-Db; Switch Operation:Off-(On)/On-(Off); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV9F2Y0SS-345

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV9F2Y0SS345