E-Switch PV9F2T0SS-215

Switch Push Button N.O./N.C. SPDT Flat Round Button 2A 48VDC Latching Panel Mount Solder
$ 24.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV9F2T0SS-215.

IHS

Datasheet4 pages3 years ago

JRH Electronics

New Yorker Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch PV9F2T0SS-215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of E-Switch PV9F2T0SS-215 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Flat Round Button 2A 48VDC Latching Panel Mount Solder
PV9 Series 2 A DPST On-Off/Off-On Red Illuminated Anti Vandal Pushbutton Switch
Off-On,On-Off DPST-NO/NC -28.00(Dia) 1000000Cycles 48V 50000Cycles 2A(DC) , 32mm*42.4mm
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, SOLDER, IP66
Anti-Vandal Sw, Spdt-Nc-Db, 2A, 48V; Product Range:Pv9 Series; Panel Cutout Diameter:28Mm; Contact Configuration:Spdt-Db; Switch Operation:Off-On, On-Off; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV9F2T0SS-215

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV9F2T0SS215