E-Switch PV7F2Y011-3R4

Pushbutton, PV7, IP65, DPST, Off-(on)/on-(off), 12V R/g/b Led Ring, 2A, 48VDC, Blk, Sldr
$ 24.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2Y011-3R4.

Future Electronics

Datasheet1 page0 years ago

Farnell

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-58.46%

CAD Models

Download E-Switch PV7F2Y011-3R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-Switch PV7F2Y011-3R4 provided by its distributors.

PUSHBUTTON, PV7,IP65,DPST, OFF-(ON)/ON-(OFF),12V R/G/B LED RING,2A,48VDC, BLK, SLDR
PV7 Series SPDT 2A 48V Illuminated Anti-Vandal Pushbutton Switch
Off-Mom,On-Mom SPDT -22.00(Dia) 1000000Cycles 48V , 50000Cycles 2A(DC) SPDT , 25.7mm
ANTI-VANDAL, 2A, DPST-NO/NC, Off-(On), On-(Off), Solder, LED, RGB, IP65
ANTI VANDAL SW, SPDT, 2A, 48VDC, SOLDER; Contact Configuration:SPDT; Actuator / Cap Colour:Black; Product Range:PV7 Series; Switch Operation:Off-(On), On-(Off); Illumination Color:Red, Green, Blue; Swit
Antivandal Sw, Spdt-Db, 2A, 48Vdc, Panel; Product Range:Pv7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt-Db; Switch Operation:Off-(On), On-(Off); Pushbutton Actuator Style:Round Flush Flat; Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV7F2Y011-3R4

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG