E-Switch PV7F2T0SS-325

Anti-vandal Switch, Dpst-no/nc, Off-on, On-off, 2A, 48V DC, Solder, IP65
$ 21.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV7F2T0SS-325.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65

Descriptions

Descriptions of E-Switch PV7F2T0SS-325 provided by its distributors.

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, SOLDER, IP65
Off-On,On-Off SPDT -22.00(Dia) 1000000Cycles 48V 50000Cycles 2A(DC) , 24.8mm*42.8mm
ESWCH PV7F2T0SS-325 Switches > Pushbutton > Anti-Vandal > 22MM Illuminated
Antivandal Sw, Spdt-Db, 2A, 48Vdc, Panel; Product Range:Pv7 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt-Db; Switch Operation:Off-On, On-Off; Pushbutton Actuator Style:Round Flush Flat; Actuator/Cap Colour:Naturalrohs Compliant: Yes |E-Switch PV7F2T0SS-325

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV7F2T0SS325