E-Switch PV6H240SS-3R1

Pushbutton, PV6, IP65, Spst-no, Off-(on), R/g/b Led Ring, 2A, 48VDC, Stainless, Solder
$ 13.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H240SS-3R1.

IHS

Datasheet1 page0 years ago

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.34%

CAD Models

Download E-Switch PV6H240SS-3R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount

Descriptions

Descriptions of E-Switch PV6H240SS-3R1 provided by its distributors.

PUSHBUTTON, PV6,IP65,SPST-NO, OFF-(ON),R/G/B LED RING, 2A, 48VDC, STAINLESS, SOLDER
SWITCH PUSHBUTTON SPST-NO 2A 48V
PV6 Series SPST High Actuator RGB Ring Illumination Steel Anti-Vandal Switch
Anti-Vandal Sw, Spst-No-Dm, 2A/48V, Rgb; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-3R1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H240SS3R1