E-Switch PV6H240SS-3G1

PV6 Series 48V 2 A SPST-NO Anti-Vandal Illuminated Panel Mount Pushbutton Switch
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H240SS-3G1.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download E-Switch PV6H240SS-3G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of E-Switch PV6H240SS-3G1 provided by its distributors.

PV6 Series 48V 2 A SPST-NO Anti-Vandal Illuminated Panel Mount Pushbutton Switch
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
Round Button Off-Mom SPST-NO -16.00(Dia) 48V , 50000Cycles , 18mm*22.4mm
Anti-Vandal Sw, Spst-No-Dm, 2A, 48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-3G1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H240SS3G1