E-Switch PV6H240SS-351

Anti-vandal Switch, SPST, Off-(on), 2A, 48V DC, Solder, IP65, PV6 Series
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H240SS-351.

IHS

Datasheet1 page13 years ago

New Yorker Electronics

Electro Sonic

X-ON

Inventory History

3 month trend:
-26.32%

CAD Models

Download E-Switch PV6H240SS-351 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of E-Switch PV6H240SS-351 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
Off-Mom SPST-NO -16.00(Dia) 1000000Cycles 48V 200000Cycles 2A(DC) , 18mm*22.4mm
E-Switch Anti-Vandal Off-(On) Switch with Stainless Steel Body and Stainless Steel Actuator Finish. Yellow Ring-Illumination Lens and Silver Contacts. Actuator is in the High Position.
Anti-Vandal Sw, Spst-No-Dm, 2A, 48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6H240SS-351

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H240SS351