E-Switch PV6H24011G-321

Anti-vandal Switch, SPST, Off-(on), 2A, 48V DC, Solder, IP65, PV6 Series
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6H24011G-321.

IHS

Datasheet1 page12 years ago

New Yorker Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-15.13%

CAD Models

Download E-Switch PV6H24011G-321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch PV6H24011G-321 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
PV6 Series 2 A SPST Off-Mom Orange Illuminated Anti Vandal Pushbutton Switch
Round Button Momentary Contact SPST -16 48V 50000Cycles , 18mm*22.4mm
ANTI VANDAL SW, SPST-NO-DM, 2A/48VDC;
Anti Vandal Switch, Spst-No-Dm, 2A/48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:0.63"; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV6H24011G-321

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6H24011G321