E-Switch PV6FW40SS3G1

Anti-vandal Switch, SPST, Off-(on), 2A, 48V DC, 300 Mm Wire Leads, IP65
$ 11.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6FW40SS3G1.

TME

Datasheet6 pages8 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
-5.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PV6FW40SS3G1 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, 300 MM WIRE LEADS, IP65
Pushbutton Switches 2A 48VDC, 300mm wire, Off-(On),
Illuminated, Sealed, Long Life Anti-vandal Switch
Off-Mom SPST-NO -16.00(Dia) 48V
Anti Vandal Sw, Spst, 2A, 48Vdc, Panel; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Stainless Steel Rohs Compliant: Yes |E-Switch PV6FW40SS3G1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6FW40SS-3G1
  • PV6FW40SS3G1.