E-Switch PV6F240SS-331-M15

PV6 Series 48V 2 A SPST-NO Anti-Vandal Illuminated Panel Mount Pushbutton Switch
$ 10.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240SS-331-M15.

IHS

Datasheet1 page0 years ago

TME

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-56.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PV6F240SS-331-M15 provided by its distributors.

PV6 Series 48V 2 A SPST-NO Anti-Vandal Illuminated Panel Mount Pushbutton Switch
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
Illuminated, Sealed, Long Life Anti-vandal Switch
Off-Mom SPST-NO -16.00(Dia) 48V
ANTI VANDAL SW, SPST-NO-DM, 2A/48VDC;
Anti-Vandal Sw, Spst-No-Dm, 2A, 48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6F240SS-331-M15

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6F240SS331M15