E-Switch PV6F240SS-331-M01

Anti-vandal Switch, SPST, Off-(on), 2A, 48V DC, Solder, IP65, PV6 Series
$ 9.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240SS-331-M01.

Future Electronics

Datasheet1 page4 years ago

TME

New Yorker Electronics

Inventory History

3 month trend:
+1190%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-Switch PV6F240SS-331-M01 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
PV6 Series 2 A 48 VDC SPST-NO Off-Mom Panel Mount Illuminated Anti-vandal Switch
ESWCH PV6F240SS-331-M01 Switches > Pushbutton > Anti-Vandal
Anti-Vandal Sw, Spst-No-Dm, 2A, 48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6F240SS-331-M01

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG