E-Switch PV6F240SS-321

Anti-vandal Switch, SPST, Off-(on), 2A, 48V DC, Solder, IP65, PV6 Series
$ 8.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV6F240SS-321.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages10 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch PV6F240SS-321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, SOLDER, IP67, PV0 SERIES

Descriptions

Descriptions of E-Switch PV6F240SS-321 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 48V DC, SOLDER, IP65, PV6 SERIES
Flat Button Momentary Contact SPST -16 48V 50000Cycles , 18mm*21.5mm
Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss Flat
ANTI VANDAL SW, SPST-NO-DM, 2A/48VDC;
E-Switch Anti-Vandal Off-(On) Switch with Stainless Steel Body and Stainless Steel Actuator Finish. Orange Ring-Illumination Lens and Silver Contacts. Actuator is in the Flat Position.
Anti Vandal Switch, Spst-No-Dm, 2A/48Vdc; Product Range:Pv6 Series; Panel Cutout Diameter:0.63"; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV6F240SS-321

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6F240SS321