E-Switch PV4FW30SS-3R5

Anti-vandal Switch, SPDT, On-on, 2A, 24V DC, 300 Mm Wire Leads, IP65, PV4 Serie
$ 25.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV4FW30SS-3R5.

IHS

Datasheet1 page5 years ago

New Yorker Electronics

Inventory History

3 month trend:
-15.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of E-Switch PV4FW30SS-3R5 provided by its distributors.

ANTI-VANDAL SWITCH, SPDT, ON-ON, 2A, 24V DC, 300 MM WIRE LEADS, IP65, PV4 SERIE
PV4 Series SPDT 2 A 24 VDC Wire Lead RGB LED Antivandal Pushbutton Switch
ANTI-VANDAL, 2A, SPDT, On-On, Wire Leads 300mm, LED, RGB, IP65
Illuminated, Long Life, Sealed Anti-vandal Switch
ANTI VANDAL SW, SPDT-DB, 2A/24VDC, PANEL;
Anti Vandal Sw, Spdt, 2A, 24Vdc, Panel; Product Range:Pv4 Series; Panel Cutout Diameter:0.75"; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4FW30SS-3R5

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4FW30SS3R5