E-Switch PV4F2Y011-314

Anti-vandal Switch, Dpst-no/nc, Off-(on), On-(off), 2A, 24V DC, Solder, IP65
$ 24.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV4F2Y011-314.

Newark

Datasheet1 page7 years ago

Farnell

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Flat Round Button On-On DPDT -19.00(Dia) 50000Cycles 24V 50000Cycles 2A , 22mm*39mm
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of E-Switch PV4F2Y011-314 provided by its distributors.

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 24V DC, SOLDER, IP65
Off-Mom,On-Mom DPST-NO/NC -19.00(Dia) 1000000Cycles 24V 50000Cycles 2A(DC) , 22mm*34.7mm
ESWCH PV4F2Y011-314 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
ANTI-VANDAL SW, SPDT-DB, 2A/24V, RED; Product Range:PV4 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT-DB; Switch Operation:Off-(On) / On-(Off); Pushbutton Actuator Style:Round Flat; Contact Current AC Max:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG