E-Switch PV4F2B0SS-301

Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
$ 21.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV4F2B0SS-301.

IHS

Datasheet6 pages9 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-3.64%

CAD Models

Download E-Switch PV4F2B0SS-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
-,- DPST-NO/NC -22.00 1000000Cycles 48V 50000Cycles 2A(DC) SPDT , 24.8mm*37.6mm

Descriptions

Descriptions of E-Switch PV4F2B0SS-301 provided by its distributors.

Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 24V DC, SOLDER, IP65, PV4 SERIES
On-Mom SPDT -19.00(Dia) 1000000Cycles 24V 50000Cycles 2A(DC) SPDT , 37mm
Anti Vandal Sw, Spdt, 2A, 24Vdc, Panel; Product Range:Pv4 Series; Panel Cutout Diameter:0.75"; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4F2B0SS-301

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4F2B0SS301