E-Switch PV3WF2B011G-341

Pushbutton, PV3, IP67, SPDT, On-(on), Blue Led Ring, 2A, 48VDC, Black Anodized, Solder
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV3WF2B011G-341.

Farnell

Datasheet1 page11 years ago

Future Electronics

TME

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
E-SWITCH PV3F2B0SS-343 ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC
PV3W Series 2 A SPDT On-(On) Round Anti Vandal Pushbutton Switch

Descriptions

Descriptions of E-Switch PV3WF2B011G-341 provided by its distributors.

PUSHBUTTON, PV3,IP67,SPDT, ON-(ON),BLUE LED RING,2A,48VDC, BLACK ANODIZED, SOLDER
PV3W Series SPDT-ON 2 A 48 VDC Round Blue LED Anti-Vandal Pushbutton Switch
On-Mom SPDT -16.00(Dia) 1000000Cycles 48V 50000Cycles 2A(DC) SPDT , 32.7mm
ANTI-VANDAL SW, SPDT, 2A, 48V, BLACK; Product Range:PV3 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Black, Anodized RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV3WF2B011G-341.
  • PV3WF2B011G341
  • PV3WF2B011G341.