E-Switch PV3F2H0SS-341

Pushbutton, PV3, IP40, DPDT, On-(on), Blue Led Ring, 2A, 48VDC, Stainless Steel, Solder
$ 12.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV3F2H0SS-341.

IHS

Datasheet6 pages8 years ago

Electro Sonic

JRH Electronics

TME

New Yorker Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download E-Switch PV3F2H0SS-341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of E-Switch PV3F2H0SS-341 provided by its distributors.

PUSHBUTTON, PV3,IP40,DPDT, ON-(ON),BLUE LED RING,2A,48VDC, STAINLESS STEEL, SOLDER
PV3 Series DPDT Blue Ring Flush Button Solder Lug IP40 Pushbutton Switch
Switch Push Button ON (ON) DPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Flat Round Button On-Mom DPDT -16.00(Dia) 48V 50000Cycles 2A , 18mm*36.3mm
ESWCH PV3F2H0SS-341 Switches > Pushbutton > Anti-Vandal > 16MM Illuminated
Anti-Vandal Sw, Dpdt, 2A, 48V, Natural; Product Range:Pv3 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip40 Rohs Compliant: Yes |E-Switch PV3F2H0SS-341

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV3F2H0SS341