E-Switch PV10F2V0SS-341

Anti-vandal Switch, 4PST-2NO/2NC, Off-(on), On-(off), 2A, 48V DC, Solder, IP65
$ 38.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV10F2V0SS-341.

IHS

Datasheet1 page7 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch PV10F2V0SS-341 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PV10F2V0SS-341 provided by its distributors.

ANTI-VANDAL SWITCH, 4PST-2NO/2NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
-,- 4PST-2NO/2NC -40.00 1000000Cycles 50000Cycles 2A(DC) 14.2mm
ILLUMINATED SEALED ANTI-VANDAL S
ANTIVANDAL SW, DPDT-DB, 2A, 48VDC, PANEL; Product Range:PV10 Series; Panel Cutout Diameter:40mm; Contact Configuration:DPDT-DB; Switch Operation:Off-(On), On-(Off); Pushbutton Actuator Style:Round Flush Flat; Contact Current AC Max:-RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10F2V0SS-341.
  • PV10F2V0SS341
  • PV10F2V0SS341.