E-Switch PV0H240SS-3G1

Anti-vandal Switch, SPST, Off-(on), 2A, 36V DC, Solder, IP67, PV0 Series
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV0H240SS-3G1.

IHS

Datasheet1 page4 years ago

New Yorker Electronics

Electro Sonic

CAD Models

Download E-Switch PV0H240SS-3G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PV0H240SS-3G1 provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, SOLDER, IP67, PV0 SERIES
PUSHBUTTON SWITCH Active ROHS3Compliant Pushbutton Switch
SWITCH PUSHBUTTON SPST-NO 2A 48V
PV0 Series IP65 Illuminated Anti-vandal Switch
ANTI VANDAL SW, SPST-NO-DM, 2A/36VDC;
Anti-Vandal Sw, Spst-No-Dm, 2A, 36Vdc; Product Range:Pv0 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Spst-No-Dm; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV0H240SS-3G1

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV0H240SS3G1