E-Switch PMV6DW1BBLK

Pushbutton Switch, SPST, On-(on), Black Cap, 2A, 24VDC, Wire, PMV6 Series
$ 12.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PMV6DW1BBLK.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.22%

CAD Models

Download E-Switch PMV6DW1BBLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch PMV6DW1BBLK provided by its distributors.

PUSHBUTTON SWITCH, SPST, ON-(ON), BLACK CAP, 2A, 24VDC, WIRE, PMV6 SERIES
PMV6 Series 2A 24V SPST On-Mom Round Button Domed Panel Mount Pushbutton Switch
ANTI-VANDAL, 2A, SPST, On-(On), Wire Leads 500mm
Pushbutton Switches Anti-vandal
ANTI-VANDAL SW, SPST, 2A, 24V, BLACK;
ANTI-VANDAL SW, SPST, 2A, 24V, BLACK; Product Range:PMV6 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST; Switch Operation:On-(On); Pushbutton Actuator Style:Round Domed; Actuator / Cap Colour:Black; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG