E-Switch PBH4UEEKZXNAG1SBLK

Pushbutton Switch, 4PDT, On-on, 100 ma, 30V DC, Pc Pin, Pbh Series
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PBH4UEEKZXNAG1SBLK.

Future Electronics

Datasheet1 page20 years ago
Datasheet3 pages18 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download E-Switch PBH4UEEKZXNAG1SBLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPBH4UOANAGX
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button ON ON 6PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
PUSHBUTTON SWITCH, DPDT, ON-ON, PLUNGER NO CAP,100MA,30VDC, SNAP-IN PC, PBH SERIES
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
Pushbutton Switch, straight, dpdt, pc Tail Terminal, pcb Hole Count:6 Rohs Compliant: Yes |APEM Inc. MHPS2283N
KEY SWITCH, PUSHBUTTON, DPDT, ON-(ON), PLUNGER FOR CAP, 100MA DC, 30VDC, PC PIN

Descriptions

Descriptions of E-Switch PBH4UEEKZXNAG1SBLK provided by its distributors.

PUSHBUTTON SWITCH, 4PDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
ESWCH PBH4UEEKZXNAG1SBLK Switches > Pushbutton
Pushbutton Switches 4PDT, Latching Black cap
PB SWITCH, 4PDT, 0.1A, 30VDC, R/A TH;
On-On 4PDT 30000Cycles 30V 10000Cycles 100mA(DC)
Pushbutton Sw, 4Pdt, 0.1A/30Vdc, Th; Product Range:Pbh Series; Panel Cutout Diameter:-; Contact Configuration:4Pdt; Switch Operation:Latching; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Black; Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PBH4UEEKZXNAG1SBLK

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG