
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | PA414C1900 | 1,499 | 25 | |||||||||
| Onlinecomponents.com | PA414C1900 | 1,499 | 25 | Bulk | ||||||||
| New Yorker Electronics | PA414C1900 | 0 | 3200 | 32m | ||||||||
| TME | PA414C1900 | 0 | 3200 | 6h | ||||||||
| Hawk Electronics | PA414C1900 | 0 | 3200 | 10h |
Download E-Switch PA414C1900 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch PA414C1900 provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: