E-Switch LP4EE1PBCTY

Pushbutton Switch, DPDT, On-on, 100 ma, 30V DC, Pc Pin, LP4 Series
$ 2.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LP4EE1PBCTY.

IHS

Datasheet1 page13 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.80%

CAD Models

Download E-Switch LP4EE1PBCTY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchTL2230OAF140
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2230 SERIES
E-SwitchWBL2UEERGQ
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
C&K ComponentsF2UOA
Pushbutton Switch, DPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEETB01A
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of E-Switch LP4EE1PBCTY provided by its distributors.

PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, LP4 SERIES
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Illuminated Pushbutton Switches ILLUM PUSHBUTTON SPST-NO 0.1A 30V
SWITCH PUSHBUTTON DPDT 0.1A 30V
PUSHBUTTON, 100mA, DPDT, On-On, PC Pin, LED, Yellow
Pushbutton Sw, Dpdt, 0.1A, 30Vdc; Product Range:Lp4 Series; Panel Cutout Diameter:-; Contact Configuration:Dpdt; Switch Operation:Latching; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Transparent; Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch LP4EE1PBCTY

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG