
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | LP2S2WHTYEL-N | 0 | 8h | |||||||||
| New Yorker Electronics | LP2S2WHTYEL-N | 0 | 1020 | 21h | ||||||||
| Hawk Electronics | LP2S2WHTYEL-N | 0 | 1020 | 6h | ||||||||
| Newark | LP2S2WHTYEL-N | 0 | 1020 | |||||||||
| PUI | LP2S2WHTYEL-N | 0 | 1d |
Download datasheets and manufacturer documentation for E-Switch LP2S2WHTYEL-N.
Download E-Switch LP2S2WHTYEL-N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch LP2S2WHTYEL-N provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch LP2S2WHTYEL-N.