
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | LC1258EESP | 0 | 5h | |||||||||
| New Yorker Electronics | LC1258EESP | 0 | 400 | 16h | ||||||||
| Hawk Electronics | LC1258EESP | 0 | 400 | 2h | ||||||||
| Newark | LC1258EESP | 0 | 400 | |||||||||
| Onlinecomponents.com | LC1258EESP | 0 | 25 | Bulk |
Download E-Switch LC1258EESP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch LC1258EESP provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: