E-Switch LB22F2GQ7

Pushbutton Switch, DPDT, On-on, 3A, 250V AC, Solder, IP65, LB22 Series
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch LB22F2GQ7.

JRH Electronics

Datasheet1 page3 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
-4.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-08-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch LB22F2GQ7 provided by its distributors.

PUSHBUTTON SWITCH, DPDT, ON-ON, 3A, 250V AC, SOLDER, IP65, LB22 SERIES
Pushbutton Switches Pushbutton, DPDT, On - On, 3A a. 250VAC
PUSHBUTTON SWITCH, DPDT, 3A, 250V, PANEL;
PUSHBUTTON SWITCH, DPDT, 3A, 250V, PANEL; Product Range:LB22 Series; Panel Cutout Diameter:22mm; Contact Configuration:DPDT; Switch Operation:On-On; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Silver; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG