
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | KC52A9.501NPF | 0 | 11h | |||||||||
| New Yorker Electronics | KC52A9.501NPF | 0 | 1K | 1d | ||||||||
| TME | KC52A9.501NPF | 0 | 1K | 7h | ||||||||
| Hawk Electronics | KC52A9.501NPF | 0 | 1K | 10h | ||||||||
| Newark | KC52A9.501NPF | 0 | 1K |
Download datasheets and manufacturer documentation for E-Switch KC52A9.501NPF.
Download E-Switch KC52A9.501NPF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch KC52A9.501NPF provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch KC52A9.501NPF.