
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | KC34A9.501NPS | 0 | 3h | |||||||||
| New Yorker Electronics | KC34A9.501NPS | 0 | 1001 | 15h | ||||||||
| TME | KC34A9.501NPS | 0 | 1001 | 5h | ||||||||
| Hawk Electronics | KC34A9.501NPS | 0 | 1001 | 1h | ||||||||
| Newark | KC34A9.501NPS | 0 | 1001 |
Download datasheets and manufacturer documentation for E-Switch KC34A9.501NPS.
Download E-Switch KC34A9.501NPS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch KC34A9.501NPS provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch KC34A9.501NPS.