
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG1954-ND | 983 | 1 | Bulk | ||||||||
| Heilind Americas | KC26A30.001NLS | 0 | 6h | |||||||||
| New Yorker Electronics | KC26A30.001NLS | 0 | 1001 | 19h | ||||||||
| TME | KC26A30.001NLS | 0 | 1001 | 2h | ||||||||
| Hawk Electronics | KC26A30.001NLS | 0 | 1001 | 5h |
Download E-Switch KC26A30.001NLS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch KC26A30.001NLS provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: