E-Switch KAS2105E

Switch DIP OFF ON SPST 5 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAS2105E.

Future Electronics

Datasheet1 page0 years ago

Electro Sonic

New Yorker Electronics

Factory Futures

Inventory History

3 month trend:
-19.95%

CAD Models

Download E-Switch KAS2105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill78C05SRAT
DIP Switch, SPST, raised slide, 5 position, tape seal, right angle, RoHS Complia
Grayhill78C06SRAT
DIP Switch, SPST, raised slide, 6 position, tape seal, right angle, RoHS Complia
Grayhill78C04RAT
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBP05KE
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS05
Slide Switch,STRAIGHT,SPST,ON-OFF,Number Of Positions:5,PC TAIL Terminal,PCB Hole Count:10

Descriptions

Descriptions of E-Switch KAS2105E provided by its distributors.

Switch DIP OFF ON SPST 5 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP SWITCH, SPST, 5 POS., 25 MA, 24V DC, THROUGH HOLE, RIGHT ANGLE, PC PIN
Slide Dip Switch, SPST, On-off, Latched, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches 5 PositionR/A PC Pin Extended Unsealed
Dip Sw, Spst-No, 0.025A/24V, 5Pos, Ra Th; No. Of Circuits:5Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole, Right Angle; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAS2105E

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG