E-Switch KAS2103ET

Switch DIP OFF ON SPST 3 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAS2103ET.

Inventory History

3 month trend:
-2.86%

CAD Models

Download E-Switch KAS2103ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Grayhill78C03RAT
DIP Switch, SPST, raised slide, 3 position, right angle, RoHS Compliant
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill78C02RAT
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78C12RAT
DIP Switch, SPST, raised slide, 12 position, right angle, RoHS Compliant
APEMDS03
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS03T
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of E-Switch KAS2103ET provided by its distributors.

Switch DIP OFF ON SPST 3 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP SWITCH, SPST, 3 POS., 25MA, 24VDC, THROUGH HOLE, RT. ANGLE, PC PIN TAPE SEAL
KAS Series DIP Switch, Right Angle PC Pin, SPST, 3 pos, Ext Actuator
Slide Dip Switch, SPST, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switches / SIP Switches 3 PositionR/A PC Pin Extended Tape Sealed
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SW, SPST-NO, 0.025A/24V, 3POS, RA TH; No. of Circuits:3Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole, Right Angle; Contact Configuration:SPST-NO; Contact Voltage DC Max:24V; Contact Current DC Max:25mA RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG