E-Switch KAP1103E

Switch DIP OFF ON SPST 3 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAP1103E.

TME

Datasheet1 page3 years ago

New Yorker Electronics

Future Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill78C03RAT
DIP Switch, SPST, raised slide, 3 position, right angle, RoHS Compliant
Grayhill78C02RAT
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78C02SRAT
DIP Switch, SPST, raised slide, 2 position, tape seal, right angle, RoHS Complia
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMDS03
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS03T
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of E-Switch KAP1103E provided by its distributors.

Switch DIP OFF ON SPST 3 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP SWITCH, SPST, 3 POS., 25 MA, 24V DC, THROUGH HOLE, RIGHT ANGLE, PC PIN
KAP Series 3 Position SPST Right Angle Through Hole Piano DIP Switch
Dip Sw, Spst-No, 0.025A/24V, 3Pos, Ra Th; No. Of Circuits:3Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole, Right Angle; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAP1103E

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG