E-Switch KAP1102E

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAP1102E.

Future Electronics

Datasheet1 page3 years ago
Datasheet3 pages8 years ago
Datasheet1 page8 years ago
Datasheet2 pages18 years ago

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download E-Switch KAP1102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Grayhill78C02RAT
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill78C02SRAT
DIP Switch, SPST, raised slide, 2 position, tape seal, right angle, RoHS Complia
APEMDPL02
Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDS02
Slide Switch,STRAIGHT,SPST,ON-OFF,Number Of Positions:2,PC TAIL Terminal,PCB Hole Count:4
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
APEMDSR02T
Switch DIP OFF ON SPST 2 Recessed Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of E-Switch KAP1102E provided by its distributors.

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
DIP SWITCH, SPST, 2 POS., 25 MA, 24V DC, THROUGH HOLE, RIGHT ANGLE, PC PIN
KAP Series SPST 2 Position Extended Actuator PC Piano Dip Switch
SWITCH PIANO DIP SPST 0.025A 24V
Piano Dip Switch, 2 Switches, SPST, Momentary, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SW, SPST-NO, 2CKT, 0.025A, 24VDC, TH;
2 2000Cycles 2000Cycles 25mA 6.63mm*10.2mm
Dip Switch, Spst-No, 0.025A, 24Vdc; No. Of Circuits:2Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAP1102E

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG