E-Switch KAE01TGGR

Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAE01TGGR.

IHS

Datasheet1 page13 years ago

New Yorker Electronics

Inventory History

3 month trend:
+66.53%

CAD Models

Download E-Switch KAE01TGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch KAE01TGGR provided by its distributors.

Switch DIP OFF ON SPST 1 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R
Slide Dip Switch, 1 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight
DIP SWITCH, SPST, 1 POS., 25 MA, 24V DC, SURF. MT., GULL WING, TAPE SEAL
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Sw, Spst-No, 0.025A, 24V, 1Pos, Smd; No. Of Circuits:1Circuits; Switch Actuator Style:Recessed; Switch Mounting:Surface Mount; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAE01TGGR

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG