E-Switch KAE01LGGR

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD T/R
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAE01LGGR.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-20.74%

CAD Models

Download E-Switch KAE01LGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch KAE01LGGR provided by its distributors.

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD T/R
DIP SWITCH, SPST, 1 POS., 25 MA, 24V DC, SURF. MT., GULL WING, KAE SERIES
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Switch, Spst-No, 0.025A, 24Vdc, Smd; No. Of Circuits:1Circuits; Switch Actuator Style:Raised Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAE01LGGR

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG