E-Switch KAD08LHGT

DIP Switch, SPST, 8 Pos., 25 ma, 24V DC, Through Hole, Pc Pin, Kad Series
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KAD08LHGT.

Future Electronics

Datasheet1 page3 years ago
Datasheet4 pages3 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
+32.51%

CAD Models

Download E-Switch KAD08LHGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch KAD08LHGT provided by its distributors.

DIP SWITCH, SPST, 8 POS., 25 MA, 24V DC, THROUGH HOLE, PC PIN, KAD SERIES
KAD Series 8 Position 100mA 50VDC SPDT TH Slide Actuator Dip Switch
SWITCH SLIDE DIP SPST 0.1A 50V
DIP SW, SPDT, 0.025A, 24V, 8POS, TH; No. of Circuits:8Circuits; Switch Actuator Style:Raised Slide; Switch Mounting:Through Hole; Contact Configuration:SPDT; Contact Voltage DC Max:24V; Contact Current DC Max:25mA RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG