E-Switch JS1400BFQ

12 VDC 50 mA 360 Gram Force Isometric Pushbutton Switch
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch JS1400BFQ.

Master Electronics

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-22.65%

CAD Models

Download E-Switch JS1400BFQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch JS1400BFQ provided by its distributors.

12 VDC 50 mA 360 Gram Force Isometric Pushbutton Switch
NAVIGATION SWITCH, JS1400 SERIES, 4-WAY DIRECTIONAL, PLUNGER, 50MA DC, 12VDC
NAVIGATION, 50mA, SPST-NO, 4 Way Directional, Center Select, Gull Wing
5-Position Navigation Switch 0.05A
ESWCH JS1400BFQ Switches > Pushbutton
NAVIGATION SWITCH, 0.05A/12VDC/GULL WING;
SWITCH NAVIGATION DGTL 50MA 12V
Navigation Switch, 0.05A/12Vdc/Gull Wing; Operating Force:360Gf; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:12V; Contact Current Max:50Ma; Switch Terminals:Gull Wing; No. Of Directions:5; Product Range:Js1400 Series Rohs Compliant: Yes |E-Switch JS1400BFQ

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG