
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5493-ND | 42 | 1 | Bulk | ||||||||
| Heilind Americas | FS5700SPLT2B2M1QEH | 0 | 22h | |||||||||
| New Yorker Electronics | FS5700SPLT2B2M1QEH | 0 | 270 | 10h | ||||||||
| TME | FS5700SPLT2B2M1QEH | 0 | 270 | 1d | ||||||||
| Hawk Electronics | FS5700SPLT2B2M1QEH | 0 | 270 | 19h |
Download datasheets and manufacturer documentation for E-Switch FS5700SPLT2B2M1QEH.
Download E-Switch FS5700SPLT2B2M1QEH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch FS5700SPLT2B2M1QEH provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch FS5700SPLT2B2M1QEH.