E-Switch EG2305A

Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch EG2305A.

IHS

Datasheet15 pages13 years ago

TME

New Yorker Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.45%

CAD Models

Download E-Switch EG2305A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2008-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

E-SwitchEG2305
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2301
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG2310
Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-right Angle
CW IndustriesG-1128L-0005
Slide Switch, 3 Positions, DP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight
CW IndustriesG-128S-0105
SLIDE SWITCH, MINI, G SERIES, DP3P, ON-ON-ON, TOP ACTUATED,0.5A,125VAC/DC, PC PIN
CW IndustriesGPI-154-3013
SLIDE SWITCH, MINI, G SERIES, SP3P, ON-ON-ON, SIDE ACTUATED, PC MOUNT,3A,125VAC, PC

Descriptions

Descriptions of E-Switch EG2305A provided by its distributors.

Slide Switch, 3 Positions, DP3T, Latched, Solder Terminal, Through Hole-straight
Switch Slide ON ON ON DP3T Top Slide 0.2A 30VDC PC Pins Thru-Hole
SLIDE SWITCH, DP3T, ON-ON-ON, 200 MA, 30V DC, TH, PC PIN, EG SERIES
EG Series DP3T On-On-On Vertical Through Hole Slide Switch
Slide Switch, Dp3T, 0.2A, 30Vdc, Tht; Contact Configuration:Dp3T; Switch Operation:-; Switch Mounting:Through Hole; Product Range:Eg Series; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2305A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG