E-Switch CS7M2FP

Anti-vandal Switch, SPST, Off-(on), 1A, 24V DC, 150 Mm Wire Leads W/ Conn., IP6
$ 47.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch CS7M2FP.

IHS

Datasheet6 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

New Yorker Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch CS7M2FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch CS7M2FP provided by its distributors.

ANTI-VANDAL SWITCH, SPST, OFF-(ON), 1A, 24V DC, 150 MM WIRE LEADS W/ CONN., IP6
ANTI-VANDAL, 1A, SPST, Off-(On), Wire Leads 150mm w/ Connector, LED, RGB, IP68
Switch Push Button OFF (ON) SPST Flush Round Button 1A 24VDC Momentary Contact Panel Mount Wire Lead
CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch
ANTI-VANDAL SW, SPST, 1A, 24V, NATURAL; Product Range:CS Series; Panel Cutout Diameter:22.2mm; Contact Configuration:SPST; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG